Part Details for A22NK-2BM-01AA-G102 by OMRON Corporation
Overview of A22NK-2BM-01AA-G102 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch | |
2SD401A-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for A22NK-2BM-01AA-G102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NK2BM01AAG102
|
Avnet Americas | ASSM KSEL PLAS BZL BLCK 1 NO/N - Bulk (Alt: A22NK2BM01AAG102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0476 / $20.4012 | Buy Now |
DISTI #
653-A22NK2BM01AAG102
|
Mouser Electronics | Keylock Switches Assm KSel Plas Bzl Blck 1 NO/N RoHS: Compliant | 0 |
|
$23.0000 / $24.8000 | Order Now |
Part Details for A22NK-2BM-01AA-G102
A22NK-2BM-01AA-G102 CAD Models
A22NK-2BM-01AA-G102 Part Data Attributes
|
A22NK-2BM-01AA-G102
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NK-2BM-01AA-G102
OMRON Corporation
Keylock Switch, 2 Positions, SPST, Circular, Keylock Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | KEYLOCK | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | CIRCULAR | |
Switch Function | SPST | |
Switch Type | KEYLOCK SWITCH |