Part Details for A22NK-2BM-01AA-G202 by OMRON Corporation
Overview of A22NK-2BM-01AA-G202 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch | |
ADG202AKRZ-REEL | Analog Devices | QUAD SPST SWITCH IC |
Price & Stock for A22NK-2BM-01AA-G202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NK2BM01AAG202
|
Avnet Americas | ASSM KSEL PLAS BZL BLCK 2 NC - Bulk (Alt: A22NK2BM01AAG202) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0476 / $20.4012 | Buy Now |
DISTI #
653-A22NK2BM01AAG202
|
Mouser Electronics | Keylock Switches Assm KSel Plas Bzl Blck 2 NC RoHS: Compliant | 0 |
|
$23.0900 / $25.4500 | Order Now |
Part Details for A22NK-2BM-01AA-G202
A22NK-2BM-01AA-G202 CAD Models
A22NK-2BM-01AA-G202 Part Data Attributes
|
A22NK-2BM-01AA-G202
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NK-2BM-01AA-G202
OMRON Corporation
Keylock Switch, 2 Positions, DPST, Circular, Keylock Actuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | KEYLOCK | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 2500VAC V | |
Electrical Life | 500000 Cycle(s) | |
Indexing Angle | 90 deg | |
Insulation Resistance | 100000000 Ω | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Switch Action | CIRCULAR | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH |