There are no models available for this part yet.
Overview of A22NK-2BM-01AA-P202 by OMRON Americas
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch | |
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NK-2BM-01AA-P202 by OMRON Americas
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005726716
|
Sager | Keylock Switches PshInKSel Plas Bzl Blck 2 NC Min Qty: 1 | 0 |
|
$30.8800 / $38.6000 | Buy Now |