There are no models available for this part yet.
Overview of A22NK-3BM-01AA-P101 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG201AAK | Rochester Electronics | SPST, 4 Func, 1 Channel, CMOS, CDIP16, | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch | |
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NK-3BM-01AA-P101 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NK3BM01AAP101
|
Avnet Americas | Switch Key Lock DPST-NO Manual Reset Key No. 1 3-Position 45° Throw General/Push-In Plus Terminal Block Panel Mount - Bulk (Alt: A22NK3BM01AAP101) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.7234 / $33.1772 | Buy Now | |
DISTI #
653-A22NK3BM01AAP101
|
Mouser Electronics | Keylock Switches PshInw plastic bezel 2NO | 0 |
|
$29.8800 / $40.3600 | Order Now |
CAD Models for A22NK-3BM-01AA-P101 by OMRON Corporation
Part Data Attributes for A22NK-3BM-01AA-P101 by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Switch Type
|
KEYLOCK SWITCH
|