Part Details for A22NK-3RM-01BA-G101 by OMRON Industrial Automation
Overview of A22NK-3RM-01BA-G101 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NK-3RM-01BA-G101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8663
|
Newark | Assm Ksel Mtl Bzl Blck 2 No |Omron Industrial Automation A22NK-3RM-01BA-G101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5300 / $33.8100 | Buy Now |
DISTI #
Z5658-ND
|
DigiKey | SWITCH KEYLCK 3POS DPST 10A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$26.9100 | Buy Now |
DISTI #
OMIA22NK-3RM-01BA-G101
|
Heilind Electronics | ASSM KSEL MTL BZL BLCK 2 NO A22NK3RM01BAG101 | Americas - 0 in Stock |
|
Buy Now |