Part Details for A22NL-BGM-TWA-G002-WD by OMRON Industrial Automation
Overview of A22NL-BGM-TWA-G002-WD by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) |
Price & Stock for A22NL-BGM-TWA-G002-WD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11884-ND
|
DigiKey | SWITCH PUSH SPST-NC 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$21.6924 / $30.9500 | Buy Now |
DISTI #
OMIA22NL-BGM-TWA-G002-WD
|
Heilind Electronics | ASSM, FG, BM BZL, WHTE, 1 NC A22NLBGMTWAG002WD | Americas - 0 in Stock |
|
Buy Now |