Part Details for A22NL-BGM-TYA-G100-YD by OMRON Industrial Automation
Overview of A22NL-BGM-TYA-G100-YD by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22NL-BGM-TYA-G100-YD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z11896-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$21.2861 / $29.3700 | Buy Now |
DISTI #
OMIA22NL-BGM-TYA-G100-YD
|
Heilind Electronics | ASSM, FG, BM BZL, YELLW, 1NO A22NLBGMTYAG100YD | Americas - 0 in Stock |
|
Buy Now |