Part Details for A22NL-BNA-TWA-G100-WC by OMRON Industrial Automation
Overview of A22NL-BNA-TWA-G100-WC by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNG-100 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-100 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 100ft | |
ADSP-2101BG-100 | Rochester Electronics LLC | Digital Signal Processor | |
HSG1002 | Renesas Electronics Corporation | Small Signal Bip-TRSs for High Frequency Amplifier, , / |
Price & Stock for A22NL-BNA-TWA-G100-WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NL-BNA-TWA-G100-WC-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1700 | Buy Now |
DISTI #
OMIA22NL-BNA-TWA-G100-WC
|
Heilind Electronics | ASSM, FLT, PLAS BZL, WHTE, 1 N A22NLBNATWAG100WC | Americas - 0 in Stock |
|
Buy Now |