Part Details for A22NL-BNA-TWA-P100-WC by OMRON Industrial Automation
Overview of A22NL-BNA-TWA-P100-WC by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-BNA-TWA-P100-WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIA22NL-BNA-TWA-P100-WC
|
Heilind Electronics | PSHIN FLT, PLAS BZL, WHTE, 1NO A22NLBNATWAP100WC | Americas - 0 in Stock |
|
Buy Now |