There are no models available for this part yet.
Overview of A22NL-BNM-TGA-P100-GC by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101BP-100 | Rochester Electronics LLC | Digital Signal Processor, CMOS | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LD | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-BNM-TGA-P100-GC by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
236-A22NL-BNM-TGA-P100-GC-ND
|
DigiKey | PSHINNLIGHTD PLSTCFLATGREEN NO Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.8400 | Buy Now | |
DISTI #
OMIA22NL-BNM-TGA-P100-GC
|
Heilind Electronics | PSHINNLIGHTD PLSTCFLATGREEN NO A22NLBNMTGAP100GC | Americas - 0 in Stock |
|
$32.3750 / $41.4400 | Buy Now |