There are no models available for this part yet.
Overview of A22NL-BPA-TAA-G101-AE by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1015CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1015CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
RJMG101148101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for A22NL-BPA-TAA-G101-AE by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22NL-BPA-TAA-G101-AE-ND
|
DigiKey | SWITCH PUSH DPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9400 | Buy Now | |
DISTI #
OMIA22NL-BPA-TAA-G101-AE
|
Heilind Electronics | ASSM, PRJ, PLAS BZL, BLUE, 2 N A22NLBPATAAG101AE | Americas - 0 in Stock |
|
Buy Now |