Part Details for A22NL-BPA-TAA-P101-AD by OMRON Corporation
Overview of A22NL-BPA-TAA-P101-AD by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-BPA-TAA-P101-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NLBPATAAP101AD
|
Avnet Americas | Switch Push Button Lighted NO-NO Alternate Plastic Projected Button General/Push-In Plus Terminal Block Panel Mount - Bulk (Alt: A22NLBPATAAP101AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0416 / $51.5088 | Buy Now |
DISTI #
653-A22NLBPATAP101AD
|
Mouser Electronics | Pushbutton Switches PshIn Prj, Plas Bzl, Blue, 2NO | 0 |
|
$46.3900 / $60.9600 | Order Now |
Part Details for A22NL-BPA-TAA-P101-AD
A22NL-BPA-TAA-P101-AD CAD Models
A22NL-BPA-TAA-P101-AD Part Data Attributes
|
A22NL-BPA-TAA-P101-AD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A22NL-BPA-TAA-P101-AD
OMRON Corporation
Pushbutton Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Color | BLUE | |
Actuator Length | 0.752 inch | |
Actuator Travel | 6 mm | |
Actuator Type | ROUND/PROJECTION TYPE | |
Additional Feature | APPROVALS: CCC; CE; CSA; CUL; TUV; UL | |
Body Breadth | 30 mm | |
Body Height | 39.5 mm | |
Body Length or Diameter | 47.6 mm | |
Bushing Diameter | 1.134 inch | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 2500VAC V | |
Illumination | BLUE LED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 18 N | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SNAP ON |