Part Details for A22NL-BPM-TWA-G002-WE by OMRON Americas
Overview of A22NL-BPM-TWA-G002-WE by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDAAFJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss) | |
MP-64RJ45UNNG-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft | |
SF-NDAQGJ100G-002M | Amphenol Cables on Demand | Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft) |
Price & Stock for A22NL-BPM-TWA-G002-WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005418233
|
Sager | Pushbutton Switches Assm, Prj, Plas Bzl, Whte, 1 N Min Qty: 1 | 0 |
|
$26.2100 / $32.7600 | Buy Now |