Part Details for A22NL-BPM-TWA-G102-WB by OMRON Industrial Automation
Overview of A22NL-BPM-TWA-G102-WB by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1020CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1020CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
98426-G10-25-188LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for A22NL-BPM-TWA-G102-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NL-BPM-TWA-G102-WB-ND
|
DigiKey | SWITCH PUSH DPST-NO/NC 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.2300 | Buy Now |
DISTI #
OMIA22NL-BPM-TWA-G102-WB
|
Heilind Electronics | ASSM PRJ PLAS BZL WHTE 1 NONC A22NLBPMTWAG102WB | Americas - 0 in Stock |
|
Buy Now |