Part Details for A22NL-BPM-TWA-P101-WB by OMRON Americas
Overview of A22NL-BPM-TWA-P101-WB by OMRON Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP1-0190LB | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0102LD | Coilcraft Inc | General Purpose Inductor, 6.5uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0190LD | Coilcraft Inc | General Purpose Inductor, 12.2uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for A22NL-BPM-TWA-P101-WB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005727110
|
Sager | Pushbutton Switches PshIn Prj, Plas Bzl, Whte, 2NO Min Qty: 1 | 0 |
|
$35.5500 / $41.0200 | Buy Now |