Part Details for A22NL-MPA-TAA-G101-AE by OMRON Industrial Automation
Overview of A22NL-MPA-TAA-G101-AE by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4Q001EG-1015CDI | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
8N4Q001EG-1015CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable XO | |
RJMG101148101DR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs |
Price & Stock for A22NL-MPA-TAA-G101-AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A22NL-MPA-TAA-G101-AE-ND
|
DigiKey | SWITCH PUSH DPST-NO 10A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.3300 | Buy Now |
DISTI #
OMIA22NL-MPA-TAA-G101-AE
|
Heilind Electronics | ASSM, PRJ, BM BZL, BLUE, 2 NO A22NLMPATAAG101AE | Americas - 0 in Stock |
|
Buy Now |