Part Details for A22NL-MPM-TRA-P202-RA by OMRON Industrial Automation
Overview of A22NL-MPM-TRA-P202-RA by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-0216LB | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216LD | Coilcraft Inc | General Purpose Inductor, 10.6uH, 20%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP2-0216L | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS |
Price & Stock for A22NL-MPM-TRA-P202-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
236-A22NL-MPM-TRA-P202-RA-ND
|
DigiKey | PSHIN PRJ BM BZL RED 2NC Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.7200 | Buy Now |
DISTI #
OMIA22NL-MPM-TRA-P202-RA
|
Heilind Electronics | PSHIN PRJ, BM BZL, RED, 2NC A22NLMPMTRAP202RA | Americas - 0 in Stock |
|
Buy Now |