A22NL-MPM-TWA-G002-WA
Description: Pushbutton Switch,

Overview of A22NL-MPM-TWA-G002-WA by OMRON Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SF-NDAAFJ100G-002M Amphenol Cables on Demand Amphenol SF-NDAAFJ100G-002M 2m (6.6') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26-AWG Low-Loss)
MP-64RJ45UNNG-002 Amphenol Cables on Demand Amphenol MP-64RJ45UNNG-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 2ft
SF-NDAQGJ100G-002M Amphenol Cables on Demand Amphenol SF-NDAQGJ100G-002M 2m QSFP28 to 4 x SFP28 Splitter Cable (26 AWG Passive Copper) - 1 x QSFP28 (100GbE) to 4 x SFP28 (25GbE) Connectors (6.6 ft)

Price & Stock for A22NL-MPM-TWA-G002-WA by OMRON Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # A22NLMPMTWAG002WA
Avnet Americas ASSM, PRJ, BM BZL, WHTE, 1 NC - Bulk (Alt: A22NLMPMTWAG002WA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $19.4998
  • 10 $18.9655
  • 30 $18.4313
  • 50 $17.8970
  • 100 $17.3628
  • 250 $16.8286
  • 500 $16.2943
$16.2943 / $19.4998 Buy Now
DISTI # 653-A22NLMPMTWG002WA
Mouser Electronics Pushbutton Switches Assm, Prj, BM Bzl, Whte, 1 NC 0
  • 1 $26.0200
  • 10 $23.3300
  • 25 $22.3000
  • 50 $21.1500
  • 100 $20.3800
  • 250 $19.1000
$19.1000 / $26.0200 Order Now

CAD Models for A22NL-MPM-TWA-G002-WA by OMRON Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A22NL-MPM-TWA-G002-WA by OMRON Corporation

A22NL-MPM-TWA-G002-WA
OMRON Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
OMRON CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Color
WHITE
Actuator Length
0.752 inch
Actuator Travel
6 mm
Actuator Type
ROUND/PROJECTION TYPE
Additional Feature
APPROVALS: CCC; CE; CSA; CUL; TUV; UL
Body Breadth
30 mm
Body Height
45.3 mm
Body Length or Diameter
47 mm
Bushing Diameter
1.134 inch
Contact (AC) Max Rating R Load
10A@24VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
8 A
Contact (DC) Max Rating R Load
8A@24VDC
Contact Resistance
0.1 mΩ
Contact Voltage(AC)-Max
24 V
Contact Voltage(DC)-Max
24 V
Dielectric Withstand Volts
2500VAC V
Illumination
WHITE LED
Mounting Feature
PANEL MOUNT
Operating Force-Max
18 N
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Sealing
IP66
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Switch Type
PUSHBUTTON SWITCH
Termination Type
SNAP ON
Want to compare parts?
  1. A22NL-MPM-TWA-G002-WA
    OMRON Corporation
    Pushbutton Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A22NL-MPM-TWA-G002-WA by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A22NL-MPM-TWA-G002-WA by OMRON Corporation

Select Manufacturer
Which Manufacturer of A22NL-MPM-TWA-G002-WA would you like to use for your alert(s)?
  • Please alert me when A22NL-MPM-TWA-G002-WA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A22NL-MPM-TWA-G002-WA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A22NL-MPM-TWA-G002-WA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A22NL-MPM-TWA-G002-WA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A22NL-MPM-TWA-G002-WA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A22NL-MPM-TWA-G002-WA by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: