Part Details for A22R-01 by OMRON Corporation
Overview of A22R-01 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A22R-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51684410
|
Verical | Contact Blocks N.C. SPST Screw 10A 240VAC RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1804 | Americas - 20 |
|
$5.8370 / $19.2660 | Buy Now |
Part Details for A22R-01
A22R-01 CAD Models
A22R-01 Part Data Attributes
|
A22R-01
OMRON Corporation
Buy Now
|
Compare Parts:
A22R-01
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |