There are no models available for this part yet.
Overview of A22TK-2RL-11-K04 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A22TK-2RL-11-K04 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A22TK-2RL-11-K04-ND
|
DigiKey | SWITCH KEYLCK 2POS DPST 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$214.5500 | Buy Now | |
DISTI #
OMIA22TK-2RL-11-K04
|
Heilind Electronics | A22TK-2RL-11-K04 A22TK2RL11K04 | Americas - 0 in Stock |
|
Buy Now |