Datasheets
A24 by:

IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL

Part Details for A24 by TE Connectivity

Overview of A24 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A24

A24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A24 Part Data Attributes

A24 TE Connectivity
Buy Now Datasheet
Compare Parts:
A24 TE Connectivity IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,CAN,4PIN,METAL
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 50 °C
Operating Temperature-Min
Package Body Material METAL
Package Equivalence Code CAN4,.3
Power Supplies 15 V
Supply Current-Max 38 mA

Alternate Parts for A24

This table gives cross-reference parts and alternative options found for A24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
A24 Wide Band Low Power Amplifier, 5MHz Min, 1500MHz Max, 1 Func, TO-8, 4 PIN MACOM A24 vs A24

A24 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A24 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A24 by TE Connectivity

Select Manufacturer
Which Manufacturer of A24 would you like to use for your alert(s)?
  • Please alert me when A24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A24 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: