There are no models available for this part yet.
Overview of A246SV by IDEAL-TEK SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A246SV by IDEAL-TEK SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17AH8595
|
Newark | Tweezer Tip, Bent/Pointed, 36Mm, Tweezer Tip Type/Style:Bent, Pointed, Overall Length:36Mm, Tweezer Tip Material:Pvdf (Polyvinylidene Fluoride), Carbon Fibre Reinforced, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek A246SV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 | Buy Now | |
DISTI #
2014-A246SV-ND
|
DigiKey | TWEEZER TIPS PVDF, ESD, 246 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
4 In Stock |
|
$6.1500 | Buy Now | |
DISTI #
10032734
|
Techni-Tool, Inc. | Ideal-Tek A246SV ESD Plastic Tips, Style 246, PVDF Tips for 246SVR.SA, Angled, 1.4" | 0 |
|
$8.8900 | Buy Now | |
DISTI #
10032734
|
TestEquity LLC | Ideal-Tek A246SV ESD Plastic Tips, Style 246, PVDF Tips for 246SVR.SA, Angled, 1.4" | 0 |
|
$8.8900 | Buy Now |