Part Details for A2502WR-2P by CJT Changjiang Connectors Co Ltd
Overview of A2502WR-2P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2502WR-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 2P EH 1 2.5mm 2 Brass Bend insert Push-PullP2.5mm Wire To Board Connector ROHS | 1449 |
|
$0.0173 / $0.0331 | Buy Now |
Part Details for A2502WR-2P
A2502WR-2P CAD Models
A2502WR-2P Part Data Attributes
|
A2502WR-2P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2502WR-2P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 2.50mm (0.098 in) Pitch Header,Right Angle,2 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | compliant |