Part Details for A2508H-14P by Joint Tech Electronic Industrial Co Ltd
Overview of A2508H-14P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Part Details for A2508H-14P
A2508H-14P CAD Models
A2508H-14P Part Data Attributes
|
A2508H-14P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2508H-14P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.272 inch | |
Body Depth | 0.374 inch | |
Body Length | 1.469 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 14 |
Alternate Parts for A2508H-14P
This table gives cross-reference parts and alternative options found for A2508H-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2508H-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A2503H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Joint Tech Electronic Industrial Co Ltd | A2508H-14P vs A2503H-14P |
2420S140008 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Violet Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140008 |
2420S140002 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Brown Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140002 |
A2502H-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, White Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | A2508H-14P vs A2502H-14P |
2420S140009 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Gray Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140009 |
SCN14H | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | AUK Contractors Co Ltd | A2508H-14P vs SCN14H |
2420S140001 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Black Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140001 |
2420S140003 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140003 |
2420S140004 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Orange Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140004 |
2420S140007 | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Plug | Leoco USA Corp | A2508H-14P vs 2420S140007 |