Part Details for A250C150-11 (ALTERNATE: K1023371) by Mersen Electrical Power
Overview of A250C150-11 (ALTERNATE: K1023371) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A250C150-11 (ALTERNATE: K1023371)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71900404
|
RS | Fuse, Capacitor Protection, 2.5kV, Type 11, 50kA, 150A | Mersen A250C150-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$339.6200 / $377.3600 | RFQ |