Part Details for A2510040 by OKW Enclosures Inc
Overview of A2510040 by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2510040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H105
|
Bürklin Elektronik | Rotary knob, 4 mm, plastic, black, Ø 10 mm, H 14 mm, A2510040 Min Qty: 1 | 22 |
|
$1.6419 / $2.3502 | Buy Now |