Part Details for A2540060 by OKW Enclosures Inc
Overview of A2540060 by OKW Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2540060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H300
|
Bürklin Elektronik | Rotary knob, 6 mm, plastic, black, Ø 40 mm, H 15 mm, A2540060 Min Qty: 1 | 142 |
|
$3.8497 / $5.5462 | Buy Now |