Part Details for A258B (ALTERNATE: 98083403) by Time Mark Corporation
Overview of A258B (ALTERNATE: 98083403) by Time Mark Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A258B (ALTERNATE: 98083403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70043347
|
RS | Phase Monitoring Relay, 480 VAC, SPDT, 10A, 240 VAC, 8-Pin Octal, 258 Series | Time Mark Corporation A258B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 122 |
|
$93.6500 / $117.0700 | Buy Now |