Part Details for A25KW by NKK Switches
Overview of A25KW by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25KW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4702
|
Newark | Process Sealed Subminiature Rocker |Nkk Switches A25KW Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7500 / $7.5200 | Buy Now |
DISTI #
A25KW-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 100 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.2176 | Buy Now |
DISTI #
633-A25KW
|
Mouser Electronics | Toggle Switches PROCESS SEALED SUBMINIATURE ROCKER | 0 |
|
$5.5500 / $7.2000 | Order Now |
DISTI #
71935221
|
RS | Toggle Switch, Sealed, DPDT, ON-NONE-(ON),Snap Top, Wire Term.,No Paddle,0.4A,28VAC | NKK Switches A25KW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$5.7100 | Buy Now |