Filter Your Search
1 - 10 of 14 results
|
A25KW-BH
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | GRAY | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.594 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-AA
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | BLACK | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.406 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-AF
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | GREEN | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.406 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-BC
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | RED | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.594 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-AB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | WHITE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.406 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-BF
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | GREEN | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.594 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-BB
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | WHITE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.594 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-AE
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | YELLOW | NYLON | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 6 | EPOXY | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE WRAP | SOLVENT | 0.406 inch | 8.7884 mm | 42.3164 mm | 8.9916 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
A25KW-BG
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | BLUE | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.594 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 | ||
|
A25KW-AH
NKK Switches
|
Check for Price | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | FLAT PADDLE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -10 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | GRAY | NICKEL | BRASS | RECTANGULAR | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 6 | EPOXY TERMINAL SEALED | HAND/WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | SOLVENT | 0.406 inch | 9.2 mm | 9.6 mm | 9.8 mm | 0.138 inch | 0.744 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 |