Part Details for A25X3500-128 (ALTERNATE: Z219971) by Mersen Electrical Power
Overview of A25X3500-128 (ALTERNATE: Z219971) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25X3500-128 (ALTERNATE: Z219971)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436770
|
RS | Fuse, High Speed, Form 101, Hockey Puck Bolt-In, A25X Series, 250VAC, 3500A | Mersen A25X3500-128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,498.8600 / $1,577.7400 | RFQ |