Part Details for A25Z8-1 (ALTERNATE: F218413) by Mersen Electrical Power
Overview of A25Z8-1 (ALTERNATE: F218413) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A25Z8-1 (ALTERNATE: F218413)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72436826
|
RS | Fuse, High Speed, Form 101, Ferrule, A25Z Series, 250VAC, 8A | Mersen A25Z8-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$50.7500 / $63.4400 | RFQ |