Part Details for A26S-80T by ABB Low Voltage Products and Systems
Overview of A26S-80T by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L177HRA26SVF | Amphenol Communications Solutions | Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 26 Socket, 4-40 Fixed Front Screwlock | |
L77HDA26SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock | |
L77HDA26SD1CH4R | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock |
Price & Stock for A26S-80T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y7461
|
Newark | Ab A26S80T A26 3Ph Str,240/60 |Abb A26S-80T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.9000 / $215.8600 | Buy Now |
DISTI #
71153911
|
RS | A26 3PH STR 240/60 | ABB A26S-80T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$111.2900 | Buy Now |
|
Neutron USA | A26 3PH STR 240/60 | 0 |
|
$460.6800 | Buy Now |