A26S-81S
ABB Low Voltage Products and Systems

Overview of A26S-81S by ABB Low Voltage Products and Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
L177HRA26SVF Amphenol Communications Solutions Dsub, Straight, High Density, Crimp & Poke, Bright Tin Shell, 26 Socket, 4-40 Fixed Front Screwlock
L77HDA26SOL2 Amphenol Communications Solutions Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, Back Insulator Plus Back Shell Height 6.0mm, 26 Socket, Flash Gold, 3.05mm (0.120in) Clear Hole, Without Bracket, Without Boardlock
L77HDA26SD1CH4R Amphenol Communications Solutions Dsub, Stamped Signal 3A, High Density, Right Angle PCB Thru Hole, FP=8.89mm (0.35u\\), 26 Socket, Flash Gold, 4-40 Rear Threaded Insert, Ground Tab, With Boardlock

Price & Stock for A26S-81S by ABB Low Voltage Products and Systems

Part # Manufacturer Description Stock Price Buy
DISTI # 60Y7462
Newark Ab A26S81S A26 3Ph Str,24/50-60 |Abb A26S-81S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $215.8600
  • 10 $200.4400
  • 25 $193.3200
  • 50 $186.2100
  • 100 $177.9000
$177.9000 / $215.8600 Buy Now

CAD Models for A26S-81S by ABB Low Voltage Products and Systems
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A26S-81S by ABB Low Voltage Products and Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A26S-81S by ABB Low Voltage Products and Systems

Select Manufacturer
Which Manufacturer of A26S-81S would you like to use for your alert(s)?
  • Please alert me when A26S-81S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A26S-81S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A26S-81S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A26S-81S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A26S-81S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A26S-81S by ABB Low Voltage Products and Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: