Part Details for A272CF by IDEAL-TEK SA
Overview of A272CF by IDEAL-TEK SA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A272CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH8597
|
Newark | Tweezer Tip, Straight/Flat, 40Mm, Tweezer Tip Type/Style:Straight, Flat, Overall Length:40Mm, Tweezer Tip Material:Polyamide 66 (Pa66), Carbon Fibre Reinforced, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Ideal-Tek A272CF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 | Buy Now |
DISTI #
A272CF-1183-ND
|
DigiKey | TWEEZER TIPS CARBON FIB,ESD,272 Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2 In Stock |
|
$5.3800 | Buy Now |
DISTI #
IDL-A272CF
|
TME | Kit of tips, Blade tip shape: flat, Tweezers len: 40mm, ESD, 2pcs. Min Qty: 1 | 5 |
|
$6.4800 / $7.8600 | Buy Now |
DISTI #
3131792
|
element14 Asia-Pacific | TWEEZER TIP, STRAIGHT/FLAT, 40MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.6426 | Buy Now |
DISTI #
3131792
|
Farnell | TWEEZER TIP, STRAIGHT/FLAT, 40MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$7.9213 / $8.4203 | Buy Now |