Part Details for A283XBXC-240A by Schneider Electric Relays
Overview of A283XBXC-240A by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A283XBXC-240A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay RoHS: Compliant |
4 In Stock |
|
$9.6100 / $16.1300 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 3A DPDT (38.8x35.5x48.4)mm Plug-In Flange Mount Relay RoHS: Compliant |
4 In Stock |
|
$9.6100 / $16.1300 | Buy Now |