Part Details for A283XBXC-24A by Magnecraft
Overview of A283XBXC-24A by Magnecraft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A283XBXC-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51637011
|
Verical | Power Relay 24VAC 472Ohm 3A DPDT(38.8x35.5x48.4)mm Plug-In Min Qty: 10 Package Multiple: 10 Date Code: 1404 | Americas - 40 |
|
$14.1029 / $22.9381 | Buy Now |