Part Details for A28KH-CA by NKK Switches
Overview of A28KH-CA by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A28KH-CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A28KH-CA-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6175 | Buy Now |
DISTI #
633-A28KH-CA
|
Mouser Electronics | Rocker Switches SUBMINIATURE RCKR/PC RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
DISTI #
71048731
|
RS | Switch, Sealed, Rocker, DPDT,(ON)-OFF-(ON),SnapTop, R/A PC W/Brkt, BlkCap,4A,28VAC/DC | NKK Switches A28KH-CA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3300 / $6.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$6.6900 | Buy Now |
Part Details for A28KH-CA
A28KH-CA CAD Models
A28KH-CA Part Data Attributes:
|
A28KH-CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
A28KH-CA
NKK Switches
Process Sealed Subminiature Rocker; Status: Active; Poles: DPDT; Circuits: Mom-Off-Mom; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Concave (Standard V); Actuator Cap Color: Black; Actuator Marking: No Marking; Mounting Type: Through Hole, Right Angle; Termination Style: PC Pin; Features: Process Sealed; Rating: 0.4; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | 26 deg | |
Actuator Color | BLACK | |
Actuator Length | 0.508 inch | |
Actuator Material | NYLON | |
Actuator Type | ROCKER | |
Additional Feature | MOUNTING BRACKET | |
Body Breadth | 10.0076 mm | |
Body Height | 23.6982 mm | |
Body Length or Diameter | 9.8044 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER SILVER | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | (ON)-OFF-(ON) | |
Contact Resistance | 0.05 mΩ | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 2.73 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.122 inch | |
Termination Type | SOLDER | |
Washability | SOLVENT |
Alternate Parts for A28KH-CA
This table gives cross-reference parts and alternative options found for A28KH-CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A28KH-CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A28K1H-DC | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A28KH-CA vs A28K1H-DC |
A28KH-CB | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A28KH-CA vs A28KH-CB |
A28KH-CC | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A28KH-CA vs A28KH-CC |
A28K1H-EC | Rocker Switch, DPDT, (on)-off-(on), Horizontal, 8 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle | NKK Switches | A28KH-CA vs A28K1H-EC |