Filter Your Search
1 - 1 of 1 results
|
A28KH-CA
NKK Switches
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | ROCKER SWITCH | ROCKER | MOUNTING BRACKET | 0.4VA@28VDC | (ON)-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -10 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | BLACK | NYLON | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | GLASS FILLED POLYAMIDE | 8 | EPOXY | WAVE | NO | GOLD | SOLDER | SOLVENT | 0.508 inch | 10.0076 mm | 23.6982 mm | 9.8044 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |