-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2982SLWTR-T by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2296009RL
|
element14 Asia-Pacific | , , 8, 50V, 500MA, SOIC-20 RoHS: Compliant Min Qty: 100 Container: Reel | 3843 |
|
$1.1000 / $1.1700 | Buy Now |
DISTI #
2296009
|
element14 Asia-Pacific | , , 8, 50V, 500MA, SOIC-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3843 |
|
$1.1000 / $3.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18093 |
|
RFQ | |
|
LCSC | OCTAL 50V 500mA SOIC-20-300mil Darlington Transistor Arrays ROHS | 22 |
|
$1.3558 / $1.6518 | Buy Now |
|
Win Source Electronics | Trans Darlington NPN/PNP 50V 0.5A 20-Pin SOIC W T/R / IC SOURCE DRIVER 8CHAN 20SOIC | 6721 |
|
$1.5841 / $2.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A2982SLWTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A2982SLWTR-T
Allegro MicroSystems LLC
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, BIPolar, PDSO20, LEAD FREE, MS-013AC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Built-in Protections | TRANSIENT | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 0.35 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 10 µs | |
Turn-on Time | 2 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for A2982SLWTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2982SLWTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2982SLW | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.35A, BIPolar, PDSO20, SOIC-20 | A2982SLWTR-T vs A2982SLW |
The maximum operating temperature range for the A2982SLWTR-T is -40°C to 150°C.
The A2982SLWTR-T requires a single 5V power supply, and it's recommended to use a decoupling capacitor of 0.1 μF to 1 μF between the VCC and GND pins to ensure stable operation.
The typical current consumption of the A2982SLWTR-T is 10 mA, but it can vary depending on the operating frequency and output load.
The A2982SLWTR-T can be configured for half-bridge or full-bridge operation by connecting the appropriate pins and setting the input logic levels according to the datasheet.
The maximum output current of the A2982SLWTR-T is 2A per channel, but it's recommended to limit the output current to 1.5A per channel for reliable operation.