Part Details for A2A-2S-2.54F by Hirose Electric Co Ltd
Overview of A2A-2S-2.54F by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for A2A-2S-2.54F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6661
|
Newark | 2.54Mm Pitch High Density Connectors |Hirose(Hrs) A2A-2S-2.54F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8400 / $0.9600 | Buy Now |
DISTI #
A2A-2S-2.54F-ND
|
DigiKey | CONN RCPT HSG 2POS 2.54MM Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9702 | Buy Now |
DISTI #
A2A-2S-2.54F
|
Avnet Americas | Connector Wire to Board Housing Receptacle 2 Position 2.54mm Crimp Straight Cable Mount - Bag (Alt: A2A-2S-2.54F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.6000 / $0.6960 | Buy Now |
DISTI #
798-A2A2S254F
|
Mouser Electronics | Headers & Wire Housings 2P F WIRE CRIMP SR SOCKET RoHS: Compliant | 0 |
|
$0.7360 / $1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$0.5860 | Buy Now |
DISTI #
HIRA2A-2S-2.54F
|
Heilind Electronics | 620-0517-0-00 EACH | Americas - 0 in Stock |
|
$0.7500 / $0.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5500 / $0.9450 | Buy Now |
DISTI #
A2A-2S-2.54F
|
Avnet Americas | Connector Wire to Board Housing Receptacle 2 Position 2.54mm Crimp Straight Cable Mount - Bag (Alt: A2A-2S-2.54F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bag | 0 |
|
$0.6000 / $0.6960 | Buy Now |
Part Details for A2A-2S-2.54F
A2A-2S-2.54F CAD Models
A2A-2S-2.54F Part Data Attributes:
|
A2A-2S-2.54F
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A2A-2S-2.54F
Hirose Electric Co Ltd
Card Edge Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body/Shell Style | SOCKET | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for A2A-2S-2.54F
This table gives cross-reference parts and alternative options found for A2A-2S-2.54F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2A-2S-2.54F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0176 | Board Connector, 2 Contact(s), 1 Row(s), Female | Molex | A2A-2S-2.54F vs 70430-0176 |