Part Details for A2A by Essentra Components
Overview of A2A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-A2A-ND
|
DigiKey | ROUND END CAPS - BLUE, INSIDE DI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2000 In Stock |
|
$0.1581 / $0.3100 | Buy Now |
DISTI #
144-A2A
|
Mouser Electronics | Conduit Fittings & Accessories ROUND END CAP:LDPE BLUE RoHS: Compliant | 0 |
|
$0.1890 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1687 | Buy Now |
|
Onlinecomponents.com | Round End Caps - Standard - Blue in)side Diameter50.8 mm (2.000 in) - in)side Height 22.2 mm (0.875 in) RoHS: Compliant | 0 |
|
$0.1677 / $0.2012 | Buy Now |
DISTI #
RICA2A
|
DB Roberts | 0 |
|
RFQ |