Part Details for A2D150R by Mersen Electrical Power
Overview of A2D150R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for A2D150R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A2D150R-ND
|
DigiKey | 250V 150A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$88.9401 / $129.9900 | Buy Now |
Part Details for A2D150R
A2D150R CAD Models
A2D150R Part Data Attributes:
|
A2D150R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A2D150R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 150A, 250VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 181 mm | |
Body Length or Diameter | 40 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 150 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |