Part Details for A2D400R by Mersen Electrical Power
Overview of A2D400R by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for A2D400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A2D400R-ND
|
DigiKey | 250V 400A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$174.9466 / $274.8600 | Buy Now |
DISTI #
737-A2D400R
|
Mouser Electronics | Industrial & Electrical Fuses 250V 400A RK1 TD FUSE RoHS: Compliant | 0 |
|
$211.0500 / $244.2400 | Order Now |
Part Details for A2D400R
A2D400R CAD Models
A2D400R Part Data Attributes
|
A2D400R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A2D400R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 400A, 250VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 100000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 219 mm | |
Body Length or Diameter | 53 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 400 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |