Part Details for A2D5-6/10R by Ferraz Shawmut
Overview of A2D5-6/10R by Ferraz Shawmut
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2D5-6/10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Class RK1 Slow Blow Acting 5.6A 250V Holder Clip Melf 14.22 X 50.8mm RoHS: Compliant | 0 |
|
$17.5700 / $21.2200 | Buy Now |