A2D50R
Description: Electric Fuse, Time Delay Blow, 50A, 250VAC, 200000A (IR), Inline/holder,

Overview of A2D50R by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Price & Stock for A2D50R by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # 2378-A2D50R-ND
DigiKey 250V 50A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box 10
In Stock
  • 1 $33.1800
  • 5 $31.5980
  • 10 $29.2280
  • 50 $25.2782
  • 100 $23.6984
  • 250 $22.1185
$22.1185 / $33.1800 Buy Now
DISTI # 737-A2D50R
Mouser Electronics Industrial & Electrical Fuses 250V 50A RK1 TD FUSE RoHS: Compliant 0
  • 1 $33.1800
  • 5 $31.6000
  • 10 $29.2200
  • 20 $29.2100
  • 50 $25.2700
  • 100 $23.6900
  • 200 $22.1100
$22.1100 / $33.1800 Order Now

CAD Models for A2D50R by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A2D50R by Mersen Electrical Power

A2D50R
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
Blow Characteristic
TIME DELAY
Body Height
76 mm
Body Length or Diameter
21 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
200000 A
Rated Current
50 A
Rated Voltage(AC)
250 V
Rated Voltage(DC)
250 V
Reference Standard
CSA, UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. A2D50R
    Mersen Electrical Power
    Electric Fuse, Time Delay Blow, 50A, 250VAC, 200000A (IR), Inline/holder,
    VS

Related Parts for A2D50R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A2D50R by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A2D50R by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of A2D50R would you like to use for your alert(s)?
  • Please alert me when A2D50R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A2D50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A2D50R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A2D50R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A2D50R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A2D50R by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: