Part Details for A2D5R by Mersen Electrical Power
Overview of A2D5R by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for A2D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-A2D5R-ND
|
DigiKey | 250V 5A RK1 TD FUSE Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$13.3037 / $21.4900 | Buy Now |
Part Details for A2D5R
A2D5R CAD Models
A2D5R Part Data Attributes
|
A2D5R
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
A2D5R
Mersen Electrical Power
Electric Fuse, Time Delay Blow, 5A, 250VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for A2D5R
This table gives cross-reference parts and alternative options found for A2D5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2D5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7022.042 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 5A, 250VAC, 200000A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | A2D5R vs 7022.042 |
MI6SA25V5 | Electric Fuse, Medium Time Lag Blow, 5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A2D5R vs MI6SA25V5 |
MI6FA25V5 | Electric Fuse, Very Fast Blow, 5A, 250VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | A2D5R vs MI6FA25V5 |