Part Details for A2D8/10R (ALTERNATE: Q200873) by Mersen Electrical Power
Overview of A2D8/10R (ALTERNATE: Q200873) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2D8/10R (ALTERNATE: Q200873)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948923
|
RS | Fuse Time Delay Class RK1 Blown Indicator 200kA AC/100kA DC 250VAC/DC 8/10A | Mersen A2D8/10R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 10 |
|
$22.5200 | Buy Now |