Part Details for A2K200R (ALTERNATE: Y218314) by Mersen Electrical Power
Overview of A2K200R (ALTERNATE: Y218314) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A2K200R (ALTERNATE: Y218314)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71948934
|
RS | Fuse, Fast Acting, Class RK1, Rejection Style, 200kA AC/20kA DC, 250VAC/DC, 200A | Mersen A2K200R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$415.8500 / $462.0600 | Buy Now |