Part Details for A2P 1515.08 by ILME UK Ltd
Overview of A2P 1515.08 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1515SQ-82NJEB | Coilcraft Inc | General Purpose Inductor, 0.082uH, 5%, 1 Element, Air-Core, SMD, 2314, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NJEB | Coilcraft Inc | General Purpose Inductor, 0.068uH, 5%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT | |
1515SQ-68NGEC | Coilcraft Inc | General Purpose Inductor, 0.068uH, 2%, 1 Element, Air-Core, SMD, 2114, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for A2P 1515.08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILME-A2P1515.08
|
TME | Enclosure: for remote controller, IP65, X: 152mm, Y: 152mm, Z: 86mm Min Qty: 1 | 0 |
|
$42.7700 / $50.4100 | RFQ |